• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2024620000 VPU II 0 550V Surge arrester 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Insta IP20
  • Mounting dimensions height 75 mm
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 550 V.
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 85 °C.
  • Net weight 90 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of poles: 1
  • Over voltage category III
  • Pollution level 3
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

400 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

2024620000

Type

Type II

Factory colour

Orange

Dim

(W x D) 18 mm x 69 mm

Width

18 mm

Depth

69 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951759 Weidmüller 2024620000 VPU II 0 550V Surge arrester 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1951759 Weidmüller 2024620000 VPU II 0 550V Surge arrester 20 kA 1 pc(s)