Image similar
Dual port continuity
Pull spring
0.50 mm²
1.50 mm²
0.50 mm²
1.50 mm²
26
14
3.50 mm
2
2
4
Beige
17.50 A
17.5 A
500 V
8 mm
2485840000
50 pc(s)
Yes
APGTB 1.5 2T 4C/2
(L x W x H) 45 x 3.50 x 84.50 mm
3.50 mm
84.50 mm
45 mm
Yes
V0
Orange
Thermoplastic
not relevant
Datasheet 1669270 Weidmüller 2485840000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s)
User & Safety Instructions 1669270 Weidmüller 2485840000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s)
€ 192.98*
The necessary accessories are required to use the article as described.