• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2502620000 Continuity 56.60 mm Screws Grey 3 pc(s)

Image similar
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Nominal current - rounded value
150 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.00 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal

  • WPD 330 3X50/3X50 3XGY

Technical specifications

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

4 mm²

Cross section (inflexible) (max.)

50 mm²

Clamp width

56.60 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

2502620000

Content

3 pc(s)

Industrial packaging

Yes

Type

WPD 330 3X50/3X50 3XGY

Dim

(L x W x H) 45 x 56.60 x 70 mm

Width

56.60 mm

Height

70 mm

Length

45 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669280 Weidmüller 2502620000 Continuity 56.60 mm Screws Grey 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1669280 Weidmüller 2502620000 Continuity 56.60 mm Screws Grey 3 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)