• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2502740000 Continuity 47 mm Screws Black 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Feed-through terminal

  • WPD 231 2X95/2X95 BK

Technical specifications

Packaging type

Single

Product type

Continuity

Features

Complies with ATEX Ex standards

Connection

Screws

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

96 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

47 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Black

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

2502740000

Content

1 pc(s)

Industrial packaging

Yes

Type

WPD 231 2X95/2X95 BK

Dim

(L x W x H) 57 x 47 x 93 mm

Width

47 mm

Height

93 mm

Length

57 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669190 Weidmüller 2502740000 Continuity 47 mm Screws Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1669190 Weidmüller 2502740000 Continuity 47 mm Screws Black 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)