• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2502660000 Continuity 25.50 mm Screws Blue 2 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.50 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

Complies with ATEX Ex standards

Connection

Screws

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

95 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

25.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

2502660000

Content

2 pc(s)

Industrial packaging

Yes

Type

WPD 131 1X95/1X95 BL

Dim

(L x W x H) 57 x 25.50 x 93 mm

Width

25.50 mm

Height

93 mm

Length

57 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669282 Weidmüller 2502660000 Continuity 25.50 mm Screws Blue 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669282 Weidmüller 2502660000 Continuity 25.50 mm Screws Blue 2 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)