• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503910000 Continuity 3.5 mm Pull spring Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.40 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Feed-through terminal

  • AAP11 1.5 LI OR

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

No. of rows

1

Number of pins

6

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2503910000

Content

50 pc(s)

Type

AAP11 1.5 LI OR

Dim

(L x W x H) 48 x 3.5 x 85.5 mm

Width

3.5 mm

Height

85.5 mm

Length

48 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669298 Weidmüller 2503910000 Continuity 3.5 mm Pull spring Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669298 Weidmüller 2503910000 Continuity 3.5 mm Pull spring Grey 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)