• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2522720000 Feeder terminal 8.1 mm Pull spring Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feeder terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.20 / piece)
€ 34.99
-89 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power connection terminal

  • AAP11 6 LO BL/OR

Technical specifications

Packaging type

Piece

Product type

Feeder terminal

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

22

AWG max.

8

Clamp width

8.1 mm

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Stripping length (max.)

12 mm

Manufacturer part #

2522720000

Content

1 pc(s)

Type

AAP11 6 LO BL/OR

Dim

(L x W x H) 48 x 8.1 x 85.5 mm

Width

8.1 mm

Height

85.5 mm

Length

48 mm

RoHS-compliant

Yes

Connector colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669225 Weidmüller 2522720000 Feeder terminal 8.1 mm Pull spring Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669225 Weidmüller 2522720000 Feeder terminal 8.1 mm Pull spring Blue 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.96€ 185.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)