• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2519030000 EL 100 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 100 x 30000 mm Blue 1 pc(s

Image similar
Product type
Heatshrink marker
Fitting type
Adhesive
Writing area length
100 mm
Writing area width
30000 mm
Type
EL 100 MM BL 30M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.50)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 828 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

EL 100 MM BL 30M

Product type

Heatshrink marker

Fitting type

Adhesive

Writing area length

100 mm

Writing area width

30000 mm

Writing area

100 x 30000 mm

Material

Polyester

Features

Halogen-free

self-adhesive

Printable

UL94 flammability rating

Series

EL

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Blue

Halogen-free

Yes

Industrial packaging

Yes

Content

1 pc(s)

Height

100 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1671208 Weidmüller 2519030000 EL 100 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 100 x 30000 mm Blue 1 pc(s

User & Safety Instructions

User & Safety Instructions 1671208 Weidmüller 2519030000 EL 100 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 100 x 30000 mm Blue 1 pc(s

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)