• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2536650000 IE-WLT-BL-AP-CL-EU Industrial Ethernet switch PoE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power consumption 6.96 W
  • Polarity reversal protection: Available
  • Housing base material: Metal
  • Mounting type: Mounting rail, wall (with optional mounting kit)
  • Humidity 5 to 95% (non-condensing)
  • Storage temperature: -40 °C to +85 °C.
  • Connection for external antennas: RP-SMA (socket)
  • Standard Antenna 2dBi omni-directional double band antenna, RP-SMA (male)
  • Connection: 1 removable 4-pin terminal block, 500 V insulation
Product type

Industrial Ethernet switch

RS232 console ports

1 x

Port type

RJ45

Router features

PoE

Power supply (LOV)

via terminal

Weight

330 g

Width

58 mm

Height

115 mm

Depth

70 mm

Type

IE-WLT-BL-AP-CL-EU

Interfaces

RS232

IP30

Operating voltage

24 V DC

Current consumption

0.56 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240765 Weidmüller 2536650000 IE-WLT-BL-AP-CL-EU Industrial Ethernet switch PoE