• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2571330000 2571330000 Device markers Fitting type: Cable tie No. of markers: 50 50 pc(s)

Product type
Device markers
Fitting type
Cable tie
Type
2571330000
Features
Halogen-free
Series
VT-TM
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

2571330000

Product type

Device markers

Fitting type

Cable tie

Features

Halogen-free

Series

VT-TM

Suitable for outside Ø (min.)

8 mm

Suitable for outside Ø (max.)

16 mm

No. of markers

50

Dim

(L x W) 12 mm x 5.3 mm

Halogen-free

Yes

Content

50 pc(s)

Width

5.3 mm

Length

12 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1951854 Weidmüller 2571330000 2571330000 Device markers Fitting type: Cable tie No. of markers: 50 50 pc(s)

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.