• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7910310000 Serial terminal Screws Blue 50 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • WTR 4 STB SL BL

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

spring-loaded

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

7910310000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTR 4 STB SL BL

Dim

(L x W x H) 61.5 x 6.1 x 46.5 mm

Width

6.1 mm

Height

46.5 mm

Length

61.5 mm

RoHS-compliant

Yes

Weight

14.7 g

Connector colour

Blue

Type

WTR 4 STB SL BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391116 Weidmüller 7910310000 Serial terminal Screws Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 391116 Weidmüller 7910310000 Serial terminal Screws Blue 50 pc(s) Piece

Description

Special terminal. W-series, rated cross section: 4 mm², screw connection. New solutions for the energy sector are at Weidmüller according to local or application-specific installation requirements. In some countries, control and protection of switching systems for transmission and distribution networks to meet the standard EA-TS 50-18. "Spring-loaded terminals are "in connection with hook blade cable lugs prescribed to provide additional security. Our "Spring-loaded "serial terminals of Series WDU SL and the disconnect terminals of the series WTL SL correspond to this standard. The technology is used in the SL versions of a coil spring is supported. In addition, this design it for two conductors in one clamp can be connected, whereby the hook blade terminals back-to-back. The aim of this construction is a good electrical contact to get if you forget to turn the clamping screw.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.