• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8876370010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug]

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data Cable (assembled) fiber-optic, ZIPCORD, ST IP20, ST IP20, PVC, 50 µm, 1 m

  • ST plug to ST plug
  • -Cable
  • Factory colour: Orange

Technical specifications

  • Net weight 35 g
  • Operating temperature: -5 °C...75 °C.
  • Core diameter: 50 µm
  • Sheath diameter: 3*6 mm
  • Cable setup: ZIPCORD
  • Material sheath: PVC
  • Bending radius, min., once: 30 mm
  • Bending radius min, repeated: 60 mm
  • Bandwidth: ≥ 600 MHz*km at 850 nm, ≥ 1200 MHz*km at 1300 nm
  • Fiber type: GOF, multimode, OM2
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

ST plug

Attenuation

≤ 2.7 dB/km at 850 nm / ≤ 0.7 dB/km at 1300 nm

Cable length

1.00 m

Factory colour

Orange

Content

1 pc(s)

Cable use

FO

Version

Cable

Documents & Downloads

Datasheet

Datasheet 1766302 Weidmüller 8876370010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug]

User & Safety Instructions

User & Safety Instructions 1766302 Weidmüller 8876370010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug]

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)