• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8993140000 Fibreglass FO Cable 180.00 m Black [1x ST plug - 1x ST plug] Multimode OM2

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data Cable (assembled) FIBER OPTIC CABLE, breakout drag chain, ST IP20, ST IP20, PUR, 50 µm, 180 m

  • ST plug to ST plug
  • -Cable
  • Factory colour: Black

Technical specifications

  • Net weight 8842 g
  • Operating temperature -40 °C...80 °C.
  • Core diameter: 50 µm
  • Sheath diameter 6 mm
  • Cable setup: Breakout drag chain
  • Material coat: PURE
  • Bending radius, min., once: 25 mm
  • Bending radius min., repeated: 77 mm
  • Bandwidth: 500 MHz*km at 850 nm, 500 MHz*km at 1300 nm
  • Fiber type: GOF, multimode, OM2
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

ST plug

Multimode OM2

Attenuation

2.3 dB/km at 850 nm / 0.5 dB/km at 1300 nm

Cable length

180.00 m

Factory colour

Black

Content

1 pc(s)

Cable features

Suitable for drag chains

FO

Cable use

FO

Version

Cable

Documents & Downloads

Datasheet

Datasheet 1774505 Weidmüller 8993140000 Fibreglass FO Cable 180.00 m Black [1x ST plug - 1x ST plug] Multimode OM2

User & Safety Instructions

User & Safety Instructions 1774505 Weidmüller 8993140000 Fibreglass FO Cable 180.00 m Black [1x ST plug - 1x ST plug] Multimode OM2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,274.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)