• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-CI-CO 7760054114 Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Isolation amplifier
Input signal (current) (max.)
20 mA
Type
ACT20P-CI-CO
Dim
(L x W x H) 113.7 x 12.5 x 117.2 mm
Connection
Screws
Datasheet (PDF)
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 110 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: 3-way isolator, between input / output / supply
  • Accuracy < : 0.1% of the final value
  • Mounting rail TS 35
  • Jump response time < : 0.5 ms
  • Surge voltage 4 kV (1.2/50 µs)
  • Sensor supply > : 17 V/DC at 20 mA
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

ACT20P-CI-CO

Product type

Isolation amplifier

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 113.7 x 12.5 x 117.2 mm

Connection

Screws

Output (current)

0 mA-20 mA, 4 mA-20 mA

Load

550 Ω

Input signal (current)

0 mA-20 mA, 4 mA-20 mA

Content

1 pc(s)

Width

12.5 mm

Height

117.2 mm

Length

113.7 mm

RoHS-compliant

Yes

Current consumption

60 mA

Max. ambient temperature

+60 °C

Supply voltage (num.)

30 V DC

Operating voltage U(B)

> 17 V/DC bei 20 mA

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Other

12.5

117.2 mm

113.7 mm

2 W

-20-60 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1765945 Weidmüller ACT20P-CI-CO 7760054114 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1765945 Weidmüller ACT20P-CI-CO 7760054114 Isolation amplifier 1 pc(s)

Description

Universal isolation amplifier for recording of electrical and physical variables with galvanic isolation.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)