• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-VI1-CO-OLP 7760054120 Isolation amplifier 100 pc(s)

Image similar
Product type
Isolation amplifier
Type
ACT20P-VI1-CO-OLP
Dim
(L x W x H) 114 x 12.5 x 117.2 mm
Connection
Screws
Output (current)
4 bis 20 mA. schleifenstromgespeist
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 114 mm
  • Operating temperature: -20 °C...60 °C
  • Number of inputs: 1
  • Number of outputs: 1
  • Mounting rail: TS 35
  • Insulation voltage: 2 kV (input/output), 1 min, 50 Hz
  • Pollution degree: 2
  • Overvoltage category: III
  • Wire cross-section AWG, min.: 26
  • Wire cross-section AWG, max.: 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max.: 0.6 Nm
  • Clamping range, min.: 0.5 mm²
  • clamping range, max. 2.5 mm²
Type

ACT20P-VI1-CO-OLP

Product type

Isolation amplifier

Dim

(L x W x H) 114 x 12.5 x 117.2 mm

Connection

Screws

Output (current)

4 bis 20 mA. schleifenstromgespeist

Input signal (voltage)

0 bis 5 V DC

Content

100 pc(s)

Configuration

not adjustable

Width

12.5 mm

Height

117.2 mm

Length

114 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

über Ausgangsstromschleife, min. 12 V DC/ max. 30 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241002 Weidmüller ACT20P-VI1-CO-OLP 7760054120 Isolation amplifier 100 pc(s)

What kind of Transducers (Misc.) are you looking for?