• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-HDI-SDO-RNO-P 2456050000 Isolation amplifier 1 pc(s)

Image similar
Product type
Isolation amplifier
Input signal (current) (max.)
8 mA
Input signal (voltage) (max.)
8 V
Type
ACT20X-HDI-SDO-RNO-P
Dim
(L x W x H) 114.6 x 22.5 x 127.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 114.6 mm
  • Operating temperature: -20 °C...60 °C
  • Insulation voltage: 2.6 kV (input / output)
  • NAMUR supply: 8 V DC / 8 mA
  • Power consumption: ≤ 1.3 W
  • Protection class: IP20
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
Type

ACT20X-HDI-SDO-RNO-P

Product type

Isolation amplifier

Input signal (current) (max.)

8 mA

Input signal (voltage) (max.)

8 V

Dim

(L x W x H) 114.6 x 22.5 x 127.3 mm

Connection

Push-in connector

Operating voltage

19.2 - 31.2 V DC

Max. operating voltage

31.2 V DC

Min. operating voltage

19.2 V DC

Input signal (voltage)

8 V DC

Input signal (current)

8 mA

Input resistance

1 kΩ

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

127.3 mm

Length

114.6 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

8 V DC

Operating voltage U(B)

19,2…31,2 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240669 Weidmüller ACT20X-HDI-SDO-RNO-P 2456050000 Isolation amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.