• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMP-SET PZ 50 9028850000 Crimper set Ferrules 25 up to 50 mm² Incl. cable stripper, Incl. crimp set and cas

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping tool: AT 25
  • Crimp tool: PZ 50
  • Depth: 261 mm
Product type

Crimper set

Manufacturer part #

9028850000

Range of uses

Ferrules

Crimp area

25 up to 50 mm²

Crimp area (min.)

25 mm²

Crimp area (max.)

50 mm²

Length

261 mm

Width

338 mm

Height

57 mm

Weight

1759.55 g

Features

Incl. cable stripper

Incl. crimp set and case

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259373 Weidmüller CRIMP-SET PZ 50 9028850000 Crimper set Ferrules 25 up to 50 mm² Incl. cable stripper, Incl. crimp set and cas

User & Safety Instructions

User & Safety Instructions 259373 Weidmüller CRIMP-SET PZ 50 9028850000 Crimper set Ferrules 25 up to 50 mm² Incl. cable stripper, Incl. crimp set and cas

Description

Assorted Crimp Tool. Crimp Tool: PZ 50, stripping tool: ON 25, color code: Weidmüller. Crimp set for cutting, stripping and crimping of wire end sleeves in three different color codes.

Scope of delivery

  • 1 Set of crimp-SET PZ 16

Hints

This text is machine translated.