
Number
Total (€ 495.00 / piece)
€ 495.00
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Crimping tool PZ 6/5
- Depth 261 mm
- Product type
Crimper set
- Manufacturer part #
9028740000
- Range of uses
Ferrules
- Crimp area
25 up to 60 mm²
- Crimp area (min.)
25 mm²
- Crimp area (max.)
60 mm²
- Length
261 mm
- Width
338 mm
- Height
57 mm
- Weight
1696.12 g
- Features
Incl. cable stripper
Incl. crimp set and case
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259360 Weidmüller CRIMP-SET PZ 6/5 9028740000 Crimper set Ferrules 25 up to 60 mm² Incl. cable stripper, Incl. crimp set and ca
User & Safety Instructions
User & Safety Instructions 259360 Weidmüller CRIMP-SET PZ 6/5 9028740000 Crimper set Ferrules 25 up to 60 mm² Incl. cable stripper, Incl. crimp set and ca
Description
Assorted Crimp Tool. Crimp Tool: PZ 6/5, stripping tool: STRIPAX, crimping area, Min: 25, color code: Weidmüller. Crimp set for cutting, stripping and crimping of wire end sleeves in three different color codes.
Scope of delivery
- 1 Set of crimp-SET PZ 6/5
Hints
This text is machine translated.































