Plug-in relay
DRH173024LT
24 V DC
18 V DC
26.4 V DC
400 Ω
1 maker
AgSnO2
500 V AC
300 V DC
16 A
8000 VA
2200 W
8 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
+ LED
IP20
-40 °C
+60 °C
84.8 g
Transparent
48 mm
36 mm
36 mm
48 mm
(L x W x H) 48 x 36 x 36 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 1951464 Weidmüller DRH173024LT Plug-in relay 24 V DC 16 A 1 maker 10 pc(s)
User & Safety Instructions 1951464 Weidmüller DRH173024LT Plug-in relay 24 V DC 16 A 1 maker 10 pc(s)
The necessary accessories are required to use the article as described.