• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRI314012LD Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
250 V DC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

DRI314012LD

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Resistance (coil)

270 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

4 mm

Connection

CEE 7/16 CEE plug

Fall time

10 ms

Durability

10 x 106 circuits

Features

+ LED

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

18.905 g

Factory colour

Transparent

Width

13 mm

Height

31 mm

Depth

28 mm

Dim

(W x H x D) 13 x 31 x 28 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951969 Weidmüller DRI314012LD Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1951969 Weidmüller DRI314012LD Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?