Piece
Plug-in relay
DRI424012LD
12 V DC
9 V DC
270 Ω
2 change-overs
AgNi
250 V AC
250 V DC
5 A
1250 VA
150 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
IP20
-40 °C
+55 °C
19.22 g
Transparent
13 mm
31 mm
28 mm
(W x H x D) 13 x 31 x 28 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 1950139 Weidmüller DRI424012LD Plug-in relay 12 V DC 5 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions 1950139 Weidmüller DRI424012LD Plug-in relay 12 V DC 5 A 2 change-overs 20 pc(s) Piece