• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRI424615LT Plug-in relay 115 V AC 5 A 2 change-overs 20 pc(s) Piece

Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
115 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Plug-in relay

Type

DRI424615LT

Coil nominal voltage

115 V AC

Min. pick-up voltage

92 V AC

Resistance (coil)

6200 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

150 W

Creepage distance (coil/clips)

4 mm

Connection

CEE 7/16 CEE plug

Fall time

10 ms

Durability

10 x 106 circuits

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

19.58 g

Factory colour

Transparent

Width

13 mm

Height

31 mm

Depth

33.5 mm

Dim

(W x H x D) 13 x 31 x 33.5 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950708 Weidmüller DRI424615LT Plug-in relay 115 V AC 5 A 2 change-overs 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950708 Weidmüller DRI424615LT Plug-in relay 115 V AC 5 A 2 change-overs 20 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?