Image similar
Piece
Plug-in relay
DRI314730LT
230 V AC
184 V AC
253 V AC
23500 Ω
1 change-over
AgNi
250 V AC
250 V DC
10 A
2500 VA
240 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
+ test button
IP20
-40 °C
+55 °C
19.555 g
Transparent
13 mm
31 mm
33.5 mm
(W x H x D) 13 x 31 x 33.5 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 1951971 Weidmüller DRI314730LT Plug-in relay 230 V AC 10 A 1 change-over 20 pc(s) Piece
User & Safety Instructions 1951971 Weidmüller DRI314730LT Plug-in relay 230 V AC 10 A 1 change-over 20 pc(s) Piece