Plug-in relay
DRH276024LT
24 V DC
18 V DC
400 Ω
2 makers
AgSnO2
250 V AC
300 V DC
16 A
4000 VA
660 W
6.3 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
IP20
-40 °C
+60 °C
85.4 g
Transparent
36 mm
36 mm
48 mm
(W x H x D) 36 x 36 x 48 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 1951465 Weidmüller DRH276024LT Plug-in relay 24 V DC 16 A 2 makers 10 pc(s)
User & Safety Instructions 1951465 Weidmüller DRH276024LT Plug-in relay 24 V DC 16 A 2 makers 10 pc(s)
The necessary accessories are required to use the article as described.