• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GWDR M12-NP Sealing Neoprene (Ø) 18 mm 50 pc(s) Piece

Packaging type
Piece
Product type
Sealing
Material
Neoprene
Type
M12
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring M12-NP

Our service for you

Technical specifications

  • Sealing ring Diameter: 18 mm
  • Threaded pitch: 1.5 mm
  • Inside diameter D2: 12 mm
  • Thickness: 1.2 mm
  • Screw connection: Metric
Packaging type

Piece

Product type

Sealing

Type

M12

Min. temperature

-40 °C

Max. temperature

+100 °C

(Ø)

18 mm

Dim

(Ø) 18 mm

Weight

0.323 g

Thread size

M12

Material

Neoprene

Industrial packaging

Yes

Content

50 pc(s)

Type

GWDR M12-NP

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365589 Weidmüller GWDR M12-NP Sealing Neoprene (Ø) 18 mm 50 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?