• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SZS M63 Tooth-lock washer Stainless steel 5 pc(s)

Product type
Tooth-lock washer
Material
Stainless steel
Dim
Weight
105 g
Thread size
M63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch: 1.5 mm
  • Internal diameter D2: 64 mm
  • Thickness: 1.9 mm
  • Screw connection: Metric
Product type

Tooth-lock washer

Dim
Weight

105 g

Thread size

M63

Material

Stainless steel

Industrial packaging

Yes

Content

5 pc(s)

Type

SZS M63

RoHS-compliant

Yes

Cable Ø range

Documents & Downloads

Datasheet

Datasheet 356924 Weidmüller SZS M63 Tooth-lock washer Stainless steel 5 pc(s)

User & Safety Instructions

User & Safety Instructions 356924 Weidmüller SZS M63 Tooth-lock washer Stainless steel 5 pc(s)

What kind of Case Accessories (Misc.) are you looking for?