• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SZS M32 Tooth-lock washer Stainless steel (L x W x H) 10 x 90 x 125 mm 10 pc(s)

Product type
Tooth-lock washer
Material
Stainless steel
Length
10 mm
Width
90 mm
Height
125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch: 1.5 mm
  • inner diameter D2: 33 mm
  • thick: 1.5 mm
  • screw connection: Metric
Product type

Tooth-lock washer

Length

10 mm

Width

90 mm

Height

125 mm

Dim

(L x W x H) 10 x 90 x 125 mm

Weight

13.5 g

Thread size

M32

Material

Stainless steel

Industrial packaging

Yes

Content

10 pc(s)

Type

SZS M32

RoHS-compliant

Yes

Cable Ø range

Documents & Downloads

Datasheet

Datasheet 356921 Weidmüller SZS M32 Tooth-lock washer Stainless steel (L x W x H) 10 x 90 x 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 356921 Weidmüller SZS M32 Tooth-lock washer Stainless steel (L x W x H) 10 x 90 x 125 mm 10 pc(s)

What kind of Case Accessories (Misc.) are you looking for?