• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK 082306 EX Universal enclosure 230 x 230 x 75 x 56 Polyester Black 1 pc(s) #####Dose

Packaging type
#####Dose
Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
230 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 218 mm
  • Mounting dimensions Height: 45 mm
  • Operating temperature, max.: +100 °C
  • Operating temperature, min.: -55 °C
  • Cover mounting: Slotted / cross-head screws
  • Gasket material: Silicone
  • Torque Screw cover: 2.5 Nm
  • Mounting instructions: Direct mounting, mounting brackets
  • Housing mounting: Mounting through the rear wall of the housing, mounting brackets
  • Height of lowest construction: 56 mm
  • Material thickness: 4.29 mm
  • Material thickness Cover: 4.2 mm
  • Material thickness Housing: 4.29 mm
  • Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Untreated, glossy
Packaging type

#####Dose

Product type

Universal enclosure

Features

Explosion-proof

Material

Polyester

IP66

Factory colour

Black

Length

230 mm

Width

230 mm

Height (min.)

56 mm

Height

75 mm

Dimensions

230 x 75 x 56 mm

Weight

628 g

Content

1 pc(s)

Type

KLIPPON POK 082306 EX

Dim

(L x W x H) 230 x 230 x 75 mm

RoHS-compliant

Yes

Manufacturer part #

1306040000

Depth

56 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952219 Weidmüller KLIPPON POK 082306 EX Universal enclosure 230 x 230 x 75 x 56 Polyester Black 1 pc(s) #####Dose

User & Safety Instructions

User & Safety Instructions 1952219 Weidmüller KLIPPON POK 082306 EX Universal enclosure 230 x 230 x 75 x 56 Polyester Black 1 pc(s) #####Dose

Description

082306 Klippon POK Ex-Kunststoffgehause Ex

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)