• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK 082306 Universal enclosure 230 x 230 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
230 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 218 mm
  • Mounting dimensions Height: 45 mm
  • Operating temperature, max.: +100 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: Slotted / cross-head screws
  • Gasket material: Chloroprene
  • Torque Lid screws: 2.5 Nm
  • Mounting instructions: Direct mounting, mounting brackets
  • Housing mounting: Mounting through the rear wall of the housing, mounting brackets
  • Height of lowest construction: 56 mm
  • Material thickness: 4.29 mm
  • Material thickness Cover: 4.2 mm
  • Material thickness Housing: 4.29 mm
  • Standards: 4.29 mm DIN EN 62208 - Empty housing Standard
  • surface: Untreated, glossy
Packaging type

Piece

Product type

Universal enclosure

Material

Polyester

IP66

Factory colour

Silver-grey

Length

230 mm

Width

230 mm

Height (min.)

56 mm

Height

75 mm

Dimensions

230 x 75 x 56 mm

Weight

597 g

Content

1 pc(s)

Type

KLIPPON POK 082306

Dim

(L x W x H) 230 x 230 x 75 mm

RoHS-compliant

Yes

Manufacturer part #

1305850000

Depth

56 mm

Grey

230

75 mm

56 mm

7001

FALSE

0

0

TRUE

FALSE

GRP (Glass fiber reinforced plastic)

Plastic

IK08

IP66

TRUE

FALSE

FALSE

FALSE

Untreated

FALSE

TRUE

FALSE

FALSE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951173 Weidmüller KLIPPON POK 082306 Universal enclosure 230 x 230 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1951173 Weidmüller KLIPPON POK 082306 Universal enclosure 230 x 230 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

Description

082306 Klippon POK plastic housing

This text is machine translated.

What kind of Junction box are you looking for?