• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MPC 12/12/10 7035 Universal enclosure 100 x 125 x 125 x 100 Polycarbonate (PC) Light grey 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature, max.: +130 °C
  • Operating temperature, min.: -50 °C
  • Lid fixing: 4 Polyamide cross-head screws
  • Sealing material: Polyurethane
  • Torque Lid screws: 0.8 Nm
  • Mounting mounting: By self-tapping screws
  • Housing fixing: Holes 4.5 mm
Packaging type

Piece

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Light grey

Length

100 mm

Width

125 mm

Height

125 mm

Weight

350 g

Content

1 pc(s)

Type

MPC 12/12/10 7035

Dim

(L x W x H) 100 x 125 x 125 mm

RoHS-compliant

Yes

Manufacturer part #

9535250000

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952710 Weidmüller MPC 12/12/10 7035 Universal enclosure 100 x 125 x 125 x 100 Polycarbonate (PC) Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952710 Weidmüller MPC 12/12/10 7035 Universal enclosure 100 x 125 x 125 x 100 Polycarbonate (PC) Light grey 1 pc(s) Piece

What kind of Junction box are you looking for?