Pin housing PCB
Plug, mount
3
wire-to-board
RSV
5 mm
4
12
138 mm
10 A
10 A
25 pc(s)
12
26
(L x W x H) 33 x 138 x 216 mm
Crimp
Thermoplastic
1416100000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
600 V
216 mm
33 mm
3.3088 mm²
0.1288 mm²
Yes
IP20 (when connected)
+100 °C
-25 °C
RSV1,6 S12 GR
not relevant
Datasheet 321641 Weidmüller Pin housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416100000 25 pc(s)
User & Safety Instructions 321641 Weidmüller Pin housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416100000 25 pc(s)