• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SIL socket (standard) RSV Total number of pins 12 Contact spacing: 5 mm 1443200000 25 pc(s)

Product type
SIL socket (standard)
Connector type
Socket, straight
No. of rows
3
Series
RSV
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 25 pc(s)
  • No. of rows: 3
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

SIL socket (standard)

Connector type

Socket, straight

No. of rows

3

Connector system

wire-to-board

Series

RSV

CS

5 mm

Pins per row

4

Total number of pins

12

Width

18.5 mm

Nominal current

14 A

Nominal current - rounded value

14 A

Content

25 pc(s)

Dim

(L x W x H) 22.6 x 18.5 x 17.5 mm

Connection

Print

Case material

Thermoplastic

Manufacturer part #

1443200000

Factory colour

Grey

Industrial packaging

Yes

Insulation material

Thermoplastic

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

500 V

Height

17.5 mm

Length

22.6 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-25 °C

Type

RSV1,6 LB12 GR 3,2 AU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321778 Weidmüller SIL socket (standard) RSV Total number of pins 12 Contact spacing: 5 mm 1443200000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 321778 Weidmüller SIL socket (standard) RSV Total number of pins 12 Contact spacing: 5 mm 1443200000 25 pc(s)

Description

PCB connector. Female header, 5.00 mm, number of poles: 12, solder pin length: 3.2 mm, gold-plated, pebble gray, Box. Square connector with solder pin and lotbuchsenkontakte for PCB applications. High packing density by several rows and the use of crimp contacts in the counterpart. The connectors are encoded and with the counterpiece lockable. Supplied in a carton. 500 V (IEC) / 300 V (UL), 14 A (IEC) / 10 A (UL),.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?