Pin housing PCB
Plug, straight
3
wire-to-board
RSV
5 mm
3
9
17.6 mm
14 A
14 A
50 pc(s)
(L x W x H) 23.8 x 17.6 x 15.0 mm
Thermoplastic
1442500000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
15.0 mm
23.8 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LS9 GR 3,2 SN
not relevant
Datasheet 321772 Weidmüller Pin housing PCB RSV Total number of pins 9 Contact spacing: 5 mm 1442500000 50 pc(s)
User & Safety Instructions 321772 Weidmüller Pin housing PCB RSV Total number of pins 9 Contact spacing: 5 mm 1442500000 50 pc(s)