Pin housing PCB
Plug, straight
4
wire-to-board
RSV
5 mm
6
24
28.8 mm
14 A
14 A
20 pc(s)
(L x W x H) 32.6 x 28.8 x 15.0 mm
Thermoplastic
1418500000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
15.0 mm
32.6 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LS24 GR 4,5 SN
not relevant
Datasheet 321670 Weidmüller Pin housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418500000 20 pc(s)
User & Safety Instructions 321670 Weidmüller Pin housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418500000 20 pc(s)