Pin housing PCB
Plug, mount
4
wire-to-board
RSV
5 mm
6
24
33 mm
10 A
10 A
20 pc(s)
12
26
(L x W x H) 54 x 33 x 220 mm
Crimp
Thermoplastic
1418100000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
600 V
220 mm
54 mm
3.3088 mm²
0.1288 mm²
Yes
IP20 (when connected)
+100 °C
-25 °C
RSV1,6 S24 GR
not relevant
Datasheet 321665 Weidmüller Pin housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418100000 20 pc(s)
User & Safety Instructions 321665 Weidmüller Pin housing PCB RSV Total number of pins 24 Contact spacing: 5 mm 1418100000 20 pc(s)