Pin housing PCB
Plug, straight
3
wire-to-board
RSV
5 mm
6
18
23.8 mm
14 A
14 A
25 pc(s)
(L x W x H) 32.5 x 23.8 x 15.0 mm
Thermoplastic
1444500000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
15.0 mm
32.5 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LS18 GR 3,2 SN
not relevant
Datasheet 321792 Weidmüller Pin housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444500000 25 pc(s)
User & Safety Instructions 321792 Weidmüller Pin housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444500000 25 pc(s)