Pin housing PCB
Plug, straight
3
wire-to-board
RSV
5 mm
6
18
42.5 mm
0.97 mm
Circular
14 A
14 A
25 pc(s)
(L x W x H) 15.0 x 42.5 x 23.8 mm
Thermoplastic
1444800000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
23.8 mm
15.0 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LSF18 GR 3,2 AU
not relevant
Datasheet 321795 Weidmüller Pin housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444800000 25 pc(s)
User & Safety Instructions 321795 Weidmüller Pin housing PCB RSV Total number of pins 18 Contact spacing: 5 mm 1444800000 25 pc(s)