Socket housing PCB
Socket, straight
3
wire-to-board
RSV
5 mm
4
12
32.5 mm
14 A
14 A
25 pc(s)
(L x W x H) 18.5 x 32.5 x 18.8 mm
Thermoplastic
1416600000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
18.8 mm
18.5 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LBF12 GR 4,5 AU
not relevant
Datasheet 321646 Weidmüller Socket housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416600000 25 pc(s)
User & Safety Instructions 321646 Weidmüller Socket housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416600000 25 pc(s)