Socket housing PCB
Plug, straight
1
wire-to-board
RSV
5 mm
12
12
22.6 mm
0.97 mm
Circular
14 A
14 A
25 pc(s)
(L x W x H) 17.5 x 22.6 x 18.8 mm
Thermoplastic
1416300000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
18.8 mm
17.5 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LB12 GR 4,5 SN
not relevant
Datasheet 321643 Weidmüller Socket housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416300000 25 pc(s)
User & Safety Instructions 321643 Weidmüller Socket housing PCB RSV Total number of pins 12 Contact spacing: 5 mm 1416300000 25 pc(s)