Pin housing PCB
Plug, straight
2
wire-to-board
RSV
5 mm
2
4
18.8 mm
0.97 mm
Circular
14 A
14 A
100 pc(s)
(L x W x H) 12.6 x 18.8 x 15.0 mm
Thermoplastic
1440400000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
15.0 mm
12.6 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LS4 GR 3,2 AU
not relevant
Datasheet 321745 Weidmüller Pin housing PCB RSV Total number of pins 4 Contact spacing: 5 mm 1440400000 100 pc(s)
User & Safety Instructions 321745 Weidmüller Pin housing PCB RSV Total number of pins 4 Contact spacing: 5 mm 1440400000 100 pc(s)