Pin housing PCB
Plug, straight
4
wire-to-board
RSV
5 mm
9
36
47.6 mm
14 A
14 A
10 pc(s)
(L x W x H) 16.3 x 47.6 x 28.8 mm
Thermoplastic
1419500000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
28.8 mm
16.3 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LS36 GR 4,5 SN
not relevant
Datasheet 321680 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1419500000 10 pc(s)
User & Safety Instructions 321680 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1419500000 10 pc(s)