Pin housing PCB
Plug, straight
4
wire-to-board
RSV
5 mm
9
36
57.5 mm
0.97 mm
Circular
14 A
14 A
10 pc(s)
(L x W x H) 15.0 x 57.5 x 28.8 mm
Thermoplastic
1446800000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
28.8 mm
15.0 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LSF36 GR 3,2 AU
not relevant
Datasheet 321814 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1446800000 10 pc(s)
User & Safety Instructions 321814 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1446800000 10 pc(s)