• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB Total number of pins 6 Contact spacing: 3.50 mm 1045010000 235 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
2
CS
3.50 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 235 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

2

Connector system

wire-to-board

CS

3.50 mm

Pins per row

3

Total number of pins

6

Width

335 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

235 pc(s)

Dim

(L x W x H) 38 x 335 x 335 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1045010000

Factory colour

Black

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

335 mm

Length

38 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

S2L-SMT 3.50/06/90G 1.5SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282430 Weidmüller Pin housing PCB Total number of pins 6 Contact spacing: 3.50 mm 1045010000 235 pc(s)

User & Safety Instructions

User & Safety Instructions 282430 Weidmüller Pin housing PCB Total number of pins 6 Contact spacing: 3.50 mm 1045010000 235 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.50 mm, number of poles: 6, 90°, solder pin length: 1.5 mm, tinned, black, Tape. High-temperature resistant, two-row connector pin strip for all common soldering processes. Optimized for automatic placement. Packaging in a box or tape. Pin length 3.2 mm for reflow and wave soldering jobs. The pin strips offer space for label or barcode. 50 V (IEC) / 150 V (UL), 10 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?