SIL socket (standard)
Socket, straight
4
wire-to-board
RSV
5 mm
6
24
23.5 mm
14 A
14 A
20 pc(s)
(L x W x H) 42.5 x 23.5 x 18.8 mm
Thermoplastic
1418600000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
18.8 mm
42.5 mm
Yes
IP20
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LBF24 GR 4,5 AU
not relevant
Datasheet 321671 Weidmüller SIL socket (standard) RSV Total number of pins 24 Contact spacing: 5 mm 1418600000 20 pc(s)
User & Safety Instructions 321671 Weidmüller SIL socket (standard) RSV Total number of pins 24 Contact spacing: 5 mm 1418600000 20 pc(s)