• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1419000000 10 pc(s)

Product type
SIL socket (standard)
Connector type
Socket, built-in
No. of rows
4
Series
RSV
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 10 pc(s)
  • No. of rows: 4
  • Total number of pins: 36

Our service for you

Technical specifications

Product type

SIL socket (standard)

Connector type

Socket, built-in

No. of rows

4

Connector system

wire-to-board

Series

RSV

CS

5 mm

Pins per row

9

Total number of pins

36

Width

27 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

10 pc(s)

AWG max.

12

AWG (min.)

26

Dim

(L x W x H) 38 x 27 x 196 mm

Connection

Crimp

Case material

Thermoplastic

Manufacturer part #

1419000000

Factory colour

Grey

Industrial packaging

Yes

Insulation material

Thermoplastic

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

196 mm

Length

38 mm

max. cross section

3.3088 mm²

Min. cross section

0.1288 mm²

RoHS-compliant

Yes

IP20

Max. temperature

+100 °C

Min. temperature

-25 °C

Type

RSV1,6 B36 GR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321675 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1419000000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 321675 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1419000000 10 pc(s)

Description

PCB connector. Jack plug, 5.00 mm, 36 Pins, 180°, crimp connection, clamping range, max. width: 3.31 mm², Box. Right-angle connector for use with crimp contacts. You can use it both as a free-coupling, as well as with the PCB versions, can be used. The bewahrleisten crimp contacts a high packing density. Used here CS 1.6 or CB 1.6 contacts. The connectors are encoded and with the counterpiece lockable. Supplied in a carton. 0.13 - 3.31 mm² (IEC) / 26 - 12 AWG (UL), 630 V (IEC) / 600 V (UL), 17 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?