SIL socket (standard)
Socket, straight
4
wire-to-board
RSV
5 mm
9
36
23.5 mm
14 A
14 A
10 pc(s)
(L x W x H) 47.6 x 23.5 x 17.5 mm
Thermoplastic
1446300000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
17.5 mm
47.6 mm
Yes
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LB36 GR 3,2 SN
not relevant
Datasheet 321809 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1446300000 10 pc(s)
User & Safety Instructions 321809 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1446300000 10 pc(s)