SIL socket (standard)
Socket, straight
4
wire-to-board
RSV
5 mm
9
36
23.5 mm
14 A
14 A
10 pc(s)
(L x W x H) 57.5 x 23.5 x 17.5 mm
Thermoplastic
1446700000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
17.5 mm
57.5 mm
Yes
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LBF36 GR 3,2 SN
not relevant
Datasheet 324008 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1446700000 10 pc(s)
User & Safety Instructions 324008 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1446700000 10 pc(s)