SIL socket (standard)
Socket, straight
2
wire-to-board
RSV
5 mm
2
4
17.5 mm
14 A
14 A
100 pc(s)
(L x W x H) 22.5 x 17.5 x 13.5 mm
Thermoplastic
1440600000
Grey
Yes
Thermoplastic
Copper alloy
Gold plated
500 V
13.5 mm
22.5 mm
Yes
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LBF4 GR 3,2 AU
not relevant
Datasheet 321747 Weidmüller SIL socket (standard) RSV Total number of pins 4 Contact spacing: 5 mm 1440600000 100 pc(s)
User & Safety Instructions 321747 Weidmüller SIL socket (standard) RSV Total number of pins 4 Contact spacing: 5 mm 1440600000 100 pc(s)