SIL socket (standard)
Socket, straight
2
wire-to-board
RSV
5 mm
3
6
18.8 mm
14 A
14 A
50 pc(s)
(L x W x H) 27.5 x 18.8 x 13.5 mm
Thermoplastic
1414700000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
13.5 mm
27.5 mm
Yes
IP20
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LBF6 GR 4,5 SN
not relevant
Datasheet 321627 Weidmüller SIL socket (standard) RSV Total number of pins 6 Contact spacing: 5 mm 1414700000 50 pc(s)
User & Safety Instructions 321627 Weidmüller SIL socket (standard) RSV Total number of pins 6 Contact spacing: 5 mm 1414700000 50 pc(s)