SIL socket (standard)
Socket, straight
3
wire-to-board
RSV
5 mm
3
9
18.5 mm
14 A
14 A
50 pc(s)
(L x W x H) 27.5 x 18.5 x 17.5 mm
Thermoplastic
1442700000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
17.5 mm
27.5 mm
Yes
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LBF9 GR 3,2 SN
not relevant
Datasheet 321774 Weidmüller SIL socket (standard) RSV Total number of pins 9 Contact spacing: 5 mm 1442700000 50 pc(s)
User & Safety Instructions 321774 Weidmüller SIL socket (standard) RSV Total number of pins 9 Contact spacing: 5 mm 1442700000 50 pc(s)